Vishay 5.6Ω Wire Wound Resistor 3W ±5% AC03000005608JAC00
- RS Stock No.:
- 683-0927
- Mfr. Part No.:
- AC03000005608JAC00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)**
$7.31
(exc. GST)
$8.04
(inc. GST)
320 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $0.731 | $7.31 |
50 + | $0.722 | $7.22 |
**price indicative
- RS Stock No.:
- 683-0927
- Mfr. Part No.:
- AC03000005608JAC00
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 5.6Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | AC03 | |
Temperature Coefficient | -80 → -10ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 5.6Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC03 | ||
Temperature Coefficient -80 → -10ppm/°C | ||
Related links
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 68Ω Wire Wound Resistor 3W ±5% AC03000006809JAC00
- Vishay 240Ω Wire Wound Resistor 3W ±5% RWM04102400JR15E1
- Vishay 62Ω Wire Wound Resistor 3W ±5% RWM041062R0JR15E1