Vishay 1.8Ω Wire Wound Resistor 3W ±5% AC03000001808JAC00
- RS Stock No.:
- 683-0894
- Mfr. Part No.:
- AC03000001808JAC00
- Brand:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
$0.731
(exc. GST)
$0.804
(inc. GST)
550 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 990 | $0.731 | $7.31 |
1000 - 2490 | $0.704 | $7.04 |
2500 - 4990 | $0.672 | $6.72 |
5000 + | $0.657 | $6.57 |
**price indicative
Related links
- TE Connectivity 3.9Ω Wire Wound Resistor 3W ±5% ER743R9JT
- TE Connectivity 10kΩ Wire Wound Resistor 3W ±5% ER7410KJT
- TE Connectivity 560Ω Wire Wound Resistor 3W ±5% ER74560RJT
- Vishay 75Ω Wire Wound Resistor 3W ±5% RWM041075R0JR15E1
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% ER74100RJT
- Vishay 33Ω Wire Wound Resistor 3W ±5% AC03000003309JACCS
- Vishay 510Ω Wire Wound Resistor 3W ±5% RWM04105100JR15E1
- Welwyn 1Ω Wire Wound Resistor 3W ±5% W21-1R0JI