Vishay 50mΩ Thick Film Resistor 100W ±5% LTO100FR0500JTE3
- RS Stock No.:
- 532-8527
- Mfr. Part No.:
- LTO100FR0500JTE3
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each
$16.99
(exc. GST)
$18.69
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 7 | $16.99 |
8 - 14 | $16.70 |
15 + | $16.30 |
Related links
- Vishay 50mΩ Thick Film Resistor 100W ±5% LTO100FR0500JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H4R700JTE3
- Vishay 1kΩ Thick Film Resistor 100W ±5% LTO100F10000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H470R0JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H1R000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H47R00JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H22R00JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H2R200JTE3