- RS Stock No.:
- 506-5260
- Mfr. Part No.:
- MBB02070C6201FCT00
- Brand:
- Vishay
2400 In AU stock for next working day delivery
850 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
Was $2.00
You pay
$0.03
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Pack* |
50 - 1200 | $0.03 | $1.50 |
1250 - 2450 | $0.03 | $1.50 |
2500 + | $0.029 | $1.45 |
*price indicative |
- RS Stock No.:
- 506-5260
- Mfr. Part No.:
- MBB02070C6201FCT00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1 W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ωto 22 M Ω ead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1 W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ωto 22 M Ω ead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 6.2kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBB0207 |
Case Style | Conformal |
Temperature Coefficient | ±50ppm/°C |
Termination Style | Axial |
Dimensions | 2.5 (Dia.) x 6.5mm |
Length | 6.5mm |
Diameter | 2.5mm |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |