KOA 360kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC3603F
- RS Stock No.:
- 491-2064
- Mfr. Part No.:
- MFS1/4CC3603F
- Brand:
- KOA
Bulk discount available
Price (ex. GST) Each (In a Pack of 20)
$0.10
(exc. GST)
$0.11
(inc. GST)
880 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
20 - 980 | $0.10 | $2.00 |
1000 + | $0.098 | $1.96 |
**price indicative
- RS Stock No.:
- 491-2064
- Mfr. Part No.:
- MFS1/4CC3603F
- Brand:
- KOA
Metal Film Resistor, 0.25 W, 1% (1/8W Type), MFS1/4C Series
The MF series metal film fixed resistor from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead-free terminations, MF through hole resistors are ideal for general purpose use and also suitable in automatic placement machines. These semi-precision through hole resistors have an operating temperature range of -55°C to +155°C
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- KOA 100kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1003F
- KOA 150kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1503F
- KOA 33kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC3302F
- KOA 36kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC3602F
- KOA 6.8kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC6801F
- KOA 51kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC5102F
- KOA 510kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC5103F
- KOA 56kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC5602F