KOA 43kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC4302F
- RS Stock No.:
- 491-1825
- Mfr. Part No.:
- MFS1/4CC4302F
- Manufacturer:
- KOA
This image is representative of the product range
View all Through Hole Resistors
240 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.307
(exc. GST)
$0.338
(inc. GST)
units | Per unit | Per Pack* |
20 - 1980 | $0.307 | $6.14 |
2000 - 4980 | $0.295 | $5.90 |
5000 - 9980 | $0.282 | $5.64 |
10000 + | $0.276 | $5.52 |
*price indicative |
- RS Stock No.:
- 491-1825
- Mfr. Part No.:
- MFS1/4CC4302F
- Manufacturer:
- KOA
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Film Resistor, 0.25 W, 1% (1/8W Type), MFS1/4C Series
Standards
Specifications
Attribute | Value |
Resistance | 43kΩ |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |