- RS Stock No.:
- 487-5993
- Mfr. Part No.:
- MRA0207825RBTA015
- Brand:
- Arcol
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.224
(exc. GST)
$1.346
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.224 | $6.12 |
125 - 245 | $1.21 | $6.05 |
250 + | $1.184 | $5.92 |
*price indicative
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 487-5993
- Mfr. Part No.:
- MRA0207825RBTA015
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 825Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Arcol 825Ω Metal Film Resistor 0.25W ±0.1% MRA0207825RBTA015
- Welwyn 24.9kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-24K9BI
- Welwyn 3.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K4BI
- Welwyn 25.5kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-25K5BI
- Welwyn 909Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-909RBI
- Welwyn 5.76kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-5K76BI
- Arcol 73.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020773K2BTA015
- Welwyn 5.62kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-5K62BI