- RS Stock No.:
- 484-4400
- Mfr. Part No.:
- VR37000004704JA100
- Brand:
- Vishay
425 In AU stock for next working day delivery
475 In Global stock for delivery within 5 working day(s)
1750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
Was $7.96
You pay
$0.302
(exc. GST)
$0.332
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.302 | $7.55 |
250 - 475 | $0.296 | $7.40 |
500 + | $0.292 | $7.30 |
*price indicative |
- RS Stock No.:
- 484-4400
- Mfr. Part No.:
- VR37000004704JA100
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
VR37 Series, Axial
The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze
High pulse loading capability (10 kV)
Technology: Metal glaze
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 4.7MΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | VR37 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay 4.7MΩ Metal Glaze Resistor 0.25W ±5% VR25000004704JA100
- Vishay 4.7MΩ Metal Glaze Resistor 1W ±5% VR68000004704JAC00