- RS Stock No.:
- 441-2457
- Mfr. Part No.:
- PR03000202700JAC00
- Brand:
- Vishay
870 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.429
(exc. GST)
$0.472
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.429 | $4.29 |
100 - 490 | $0.426 | $4.26 |
500 + | $0.416 | $4.16 |
*price indicative |
- RS Stock No.:
- 441-2457
- Mfr. Part No.:
- PR03000202700JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
PRO3 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404
Specifications
Attribute | Value |
---|---|
Resistance | 270Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR03 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±250ppm/°C |
Minimum Operating Temperature | -55°C |