Vishay 180kΩ Metal Film Resistor 3W ±5% PR03000201803JAC00
- RS Stock No.:
- 441-2356
- Mfr. Part No.:
- PR03000201803JAC00
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$0.423
(exc. GST)
$0.465
(inc. GST)
990 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | $0.423 | $4.23 |
500 - 2490 | $0.412 | $4.12 |
2500 - 4990 | $0.395 | $3.95 |
5000 + | $0.385 | $3.85 |
**price indicative
- RS Stock No.:
- 441-2356
- Mfr. Part No.:
- PR03000201803JAC00
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- TE Connectivity 10Ω Metal Film Resistor 3W ±5% ROX3SJ10R
- Vishay 10kΩ Metal Film Resistor 3W ±5% PR03000201002JAC00
- Vishay 27kΩ Metal Film Resistor 3W ±5% PR03000202702JAC00
- Vishay 560Ω Metal Film Resistor 3W ±5% PR03000205600JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00