- RS Stock No.:
- 441-2227
- Mfr. Part No.:
- PR03000201202JAC00
- Brand:
- Vishay
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.429
(exc. GST)
$0.472
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.429 | $4.29 |
100 - 490 | $0.426 | $4.26 |
500 + | $0.42 | $4.20 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 441-2227
- Mfr. Part No.:
- PR03000201202JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PRO3 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404
Specifications
Attribute | Value |
---|---|
Resistance | 12kΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR03 |
Temperature Coefficient | ±250ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Vishay 12kΩ Metal Film Resistor 0.6W ±1% MRS25000C1202FCT00
- Vishay 12kΩ Metal Film Resistor 0.5W ±5% SFR16S0001202JA500
- Vishay 12kΩ Metal Film Resistor 1W ±5% PR01000101202JA100
- Vishay 12kΩ Metal Film Resistor 2W ±5% PR02000201202JA100
- Vishay 12kΩ Metal Film Resistor 0.4W ±5% SFR2500001202JA500