- RS Stock No.:
- 409-6904
- Mfr. Part No.:
- MP2060-500-1%
- Brand:
- Caddock
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.05
(exc. GST)
$16.55
(inc. GST)
Units | Per unit |
1 - 49 | $15.05 |
50 - 99 | $14.94 |
100 - 249 | $14.57 |
250 + | $14.05 |
- RS Stock No.:
- 409-6904
- Mfr. Part No.:
- MP2060-500-1%
- Brand:
- Caddock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
Specifications
Attribute | Value |
---|---|
Resistance | 500Ω |
Power Rating | 60W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MP2060 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +80ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |