PCN 100mΩ Metal Film Resistor 1.5W ±0.5% PBV100M OHMD
- RS Stock No.:
- 354-4165
- Mfr. Part No.:
- PBV100M OHMD
- Manufacturer:
- PCN
This image is representative of the product range
View all Through Hole Resistors
692 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$28.49
(exc. GST)
$31.34
(inc. GST)
units | Per unit |
1 + | $28.49 |
- RS Stock No.:
- 354-4165
- Mfr. Part No.:
- PBV100M OHMD
- Manufacturer:
- PCN
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic

Specifications
Attribute | Value |
Resistance | 100mΩ |
Power Rating | 1.5W |
Tolerance | ±0.5% |
Technology | Metal Film |
Series | PBV |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.1mm |