- RS Stock No.:
- 296-0730
- Mfr. Part No.:
- HB330MFZRE
- Brand:
- TE Connectivity
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.11
(exc. GST)
$18.82
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $17.11 |
63 - 124 | $16.69 |
125 + | $16.44 |
- RS Stock No.:
- 296-0730
- Mfr. Part No.:
- HB330MFZRE
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High Voltage HB Series
From TE Connectivity, the HB series of high-voltage resistors offer premium stability and reliability. Constructed with a rugged epoxy coating, these high voltage through hole resistors offer a high-power rating within a compact package. The HB series of through hole resistors features high ohmic values up to 1G Ω. Low inductance ensures fast switching speed while 1% tolerance gives you excellent flexibility with your designs.
Features and Benefits:
Options of a radial or axial lead
20 kV standard operational voltage
High ohmic values available
Epoxy coating is flame retardant
Low noise at all values
Product Applications:
Suitable applications for HB high-voltage resistors include surge, high voltage, filtering, voltage dividing, balancing and inrush limiting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 30MΩ |
Power Rating | 2W |
Tolerance | ±1% |
Technology | Thick Film |
Series | HB |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 30MΩ Thick Film Resistor 2W ±1% HB330MFZRE
- TE Connectivity 3MΩ Thick Film Resistor 2W ±1% HB33M0FZRE
- TE Connectivity 330MΩ Thick Film Resistor 2W ±1% HB3330MFZRE
- TE Connectivity 1GΩ Thick Film Resistor 2W ±1% HB31G0FZRE
- TE Connectivity 20MΩ Thick Film Resistor 2W ±1% HB320MFZRE
- TE Connectivity 50MΩ Thick Film Resistor 2W ±1% HB350MFZRE
- TE Connectivity 1MΩ Thick Film Resistor 2W ±1% HB31M0FZRE
- TE Connectivity 10MΩ Thick Film Resistor 2W ±1% HB310MFZRE