- RS Stock No.:
- 272-2467
- Mfr. Part No.:
- EP1WSSS1R5J
- Brand:
- TE Connectivity
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$0.552
(exc. GST)
$0.607
(inc. GST)
Units | Per unit | Per Tape* |
10 - 190 | $0.552 | $5.52 |
200 - 490 | $0.459 | $4.59 |
500 - 990 | $0.355 | $3.55 |
1000 - 1990 | $0.25 | $2.50 |
2000 + | $0.20 | $2.00 |
*price indicative |
- RS Stock No.:
- 272-2467
- Mfr. Part No.:
- EP1WSSS1R5J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The TE Connectivity EP series wire wound axial leaded resistor is robustly manufactured with high quality materials this resistor offers flame proof coating. It is designed and tested to withstand power surges of up to 12KV.
Specially designed and tested for surge immunity
Rated power at 70° C is 1 W
RoHS complaint
Rated power at 70° C is 1 W
RoHS complaint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 1W |
Composition | Wirewound |
Tolerance | 5% |
Axial/Radial | Axial |
Technology | Wirewound |
Related links
- TE Connectivity 1MΩ Carbon Film Resistor 1W ±5% CFR100J1M0
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS120RJ
- Yageo 47Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-47R
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS150RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS20RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS1K5J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS5R1J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS68RJ