- RS Stock No.:
- 272-2428
- Mfr. Part No.:
- EP10WSS33RJBB
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Box of 5000)
$1.986
(exc. GST)
$2.185
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
5000 + | $1.986 | $9,930.00 |
*price indicative
- RS Stock No.:
- 272-2428
- Mfr. Part No.:
- EP10WSS33RJBB
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The TE Connectivity EP series wire wound axial leaded resistor is robustly manufactured with high quality materials this resistor offers flame proof coating. It is designed and tested to withstand power surges of up to 12KV.
Specially designed and tested for surge immunity
RoHS complaint
Rated power at 70° C is 10 W
RoHS complaint
Rated power at 70° C is 10 W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 10W |
Composition | Wirewound |
Tolerance | 5% |
Axial/Radial | Axial |
Technology | Wirewound |
Related links
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS33RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS51RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS2K2JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10KJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS5K6JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS330RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS560RJBB