- RS Stock No.:
- 251-7009
- Mfr. Part No.:
- LTO100H75R00JTE3
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Tube of 30)
$14.909
(exc. GST)
$16.40
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
30 - 120 | $14.909 | $447.27 |
150 + | $14.168 | $425.04 |
*price indicative
- RS Stock No.:
- 251-7009
- Mfr. Part No.:
- LTO100H75R00JTE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Vishay LTO100H thick film power resistors feature thick film technology and high energy capability of up to 52J/0.1s pulse. Vishay LTO100H thick film power resistors offer up to 100W power capability at +85°C. The series is non-inductive, AEC-Q200 compliant, and RoHS compliant. These resistors offer a wide resistance range from R8 to 4KΩ. The series is designed for use in electric vehicles, hybrid vehicles, and plug-in hybrid vehicles (EV/HEV/PHEV) as well as battery management systems, industrial welding machines, test equipment, and control boards.
Resistance 75 Ohms
Power rating 100 W
Tolerance 5 %
Power rating 100 W
Tolerance 5 %
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 100W |
Composition | Thick Film |
Tolerance | 5% |
Axial/Radial | Radial |
Related links
- Vishay Thick Film Resistor 100W 5% LTO100H75R00JTE3
- Vishay Thick Film Resistor 100W 5% LTO100HR8000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H10R00JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H470R0JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H47R00JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H4R700JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H2R200JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H22R00JTE3