Vishay Metal Film Resistor 1W ± 5% PR01000104708JR500
- RS Stock No.:
- 251-3752
- Mfr. Part No.:
- PR01000104708JR500
- Brand:
- Vishay
Bulk discount available
Price Each (On a Reel of 5000)**
$0.066
(exc. GST)
$0.073
(inc. GST)
5730 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
5000 - 5000 | $0.066 | $330.00 |
10000 + | $0.064 | $320.00 |
**price indicative
Related links
- Vishay 4.7Ω Metal Film Resistor 1W ± 5% PR01000104708JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105600JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101004JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103002JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103300JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101800JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101500JR500