- RS Stock No.:
- 251-3719
- Mfr. Part No.:
- PR01000103002JR500
- Brand:
- Vishay
4995 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$0.408
(exc. GST)
$0.449
(inc. GST)
Units | Per unit | Per Tape* |
5 - 45 | $0.408 | $2.04 |
50 - 245 | $0.366 | $1.83 |
250 - 495 | $0.33 | $1.65 |
500 - 995 | $0.298 | $1.49 |
1000 + | $0.27 | $1.35 |
*price indicative |
- RS Stock No.:
- 251-3719
- Mfr. Part No.:
- PR01000103002JR500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 1W |
Composition | Metal Film |
Tolerance | ± 5% |
Axial/Radial | Axial |
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101102JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105602JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103901JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101209JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105603JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000106808JR500