- RS Stock No.:
- 243-7580
- Mfr. Part No.:
- G22041438207JF1000
- Brand:
- Vishay
117 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.07
(exc. GST)
$3.38
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.07 |
10 - 49 | $2.99 |
50 - 99 | $2.91 |
100 - 499 | $2.83 |
500 + | $2.76 |
- RS Stock No.:
- 243-7580
- Mfr. Part No.:
- G22041438207JF1000
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Vishay G200 series axial vitreous leaded wire wound resistors are with completely welded construction and is the perfect choice for high continuous power dissipation up to 17 W. The components of this series are well suited for harsh environments and exhibit a long lifetime. With their high pulse power capability, they are the ideal choice for inrush limiters. Typical applications include but are not limited to power supplies, voltage dividers, AC filters, and snubber resistors.
High power dissipation in a small design
Excellent pulse load capability
Completely welded construction
Vitreous coating
Non-flammable and enhanced humidity protection
Excellent pulse load capability
Completely welded construction
Vitreous coating
Non-flammable and enhanced humidity protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 820mΩ |
Power Rating | 4W |
Composition | Wirewound |
Tolerance | ±5% |
Axial/Radial | Axial |
Related links
- Vishay 820mΩ High Power Wire Wound Resistor 4W ±5% G22041438207JF1000
- Vishay 240Ω High Power Wire Wound Resistor 4W ±5% G22041432400JF1000
- Vishay 30Ω High Power Wire Wound Resistor 4W ±5% G22041433009JF1000
- Vishay 5.1Ω High Power Wire Wound Resistor 4W ±5% G22041435108JF1000
- Vishay 750Ω High Power Wire Wound Resistor 4W ±5% G22041437500JF1000
- Vishay 120Ω High Power Wire Wound Resistor 4W ±5% G22041431200JF1000
- Vishay 620Ω High Power Wire Wound Resistor 4W ±5% G22041436200JF1000
- Vishay 75Ω High Power Wire Wound Resistor 4W ±5% G22041437509JF1000