- RS Stock No.:
- 212-3693
- Mfr. Part No.:
- RXS460JT-52-10RAA
- Brand:
- Vitrohm
Available for back order.
Price (ex. GST) Each (On a Tape of 10)
$0.444
(exc. GST)
$0.488
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $0.444 | $4.44 |
250 - 490 | $0.432 | $4.32 |
500 + | $0.426 | $4.26 |
*price indicative
- RS Stock No.:
- 212-3693
- Mfr. Part No.:
- RXS460JT-52-10RAA
- Brand:
- Vitrohm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vitrohm, RXS Series, Ceramic core, wirewound coated resistor has 4.6W power rating. It is used in Industrial , Power & Energy, Consumer & Electronics and Computer & Peripheral application.
Flame retardant coating
Z preforming
Z preforming
Other preforming available
RoHS & REACH Compliant
Non-inductive style available with Aryton Perry winding (Series RNS)
RoHS & REACH Compliant
Non-inductive style available with Aryton Perry winding (Series RNS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 4.6W |
Composition | Wirewound |
Tolerance | ±5% |
Series | RXS |
Related links
- Vitrohm 10Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-10RAA
- Vitrohm 33Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-33RAA
- Vitrohm 1kΩ Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-1KAA
- Vitrohm 1.8kΩ Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-1K8AA
- Vitrohm 22Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-22RAA
- Vitrohm 47Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-47RAA
- Vitrohm 100Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-100RAA
- Vitrohm 10Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-10RAA