- RS Stock No.:
- 212-3669
- Mfr. Part No.:
- RXS110JT-52-22RAA
- Brand:
- Vitrohm
Available for back order.
Price (ex. GST) Each (On a Tape of 10)
$0.349
(exc. GST)
$0.384
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $0.349 | $3.49 |
250 - 490 | $0.34 | $3.40 |
500 + | $0.335 | $3.35 |
*price indicative
- RS Stock No.:
- 212-3669
- Mfr. Part No.:
- RXS110JT-52-22RAA
- Brand:
- Vitrohm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vitrohm, RXS Series, Ceramic core, wirewound coated resistor has 1.1W power rating. It is used in Industrial , Power & Energy, Consumer & Electronics and Computer & Peripheral application.
Flame retardant coating
Z preforming
Z preforming
Other preforming available
RoHS & REACH Compliant
Non-inductive style available with Aryton Perry winding (Series RNS)
RoHS & REACH Compliant
Non-inductive style available with Aryton Perry winding (Series RNS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 1.1W |
Composition | Wirewound |
Tolerance | ±5% |
Series | RXS |
Related links
- Vitrohm 22Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-22RAA
- Vitrohm 100Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-100RAA
- Vitrohm 10Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-10RAA
- Vitrohm 470Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-470RAA
- Vitrohm 33Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-33RAA
- Vitrohm 1Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-1RAA
- Vitrohm 22Ω Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-22RAA
- Vitrohm 22Ω Through Hole Fixed Resistor 2W ±5% CRP200JT-52-22RAA