- RS Stock No.:
- 206-1760
- Mfr. Part No.:
- SBCHE151K5J
- Brand:
- TE Connectivity
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.65
(exc. GST)
$2.91
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.65 | $13.25 |
25 - 45 | $2.606 | $13.03 |
50 + | $2.56 | $12.80 |
*price indicative |
- RS Stock No.:
- 206-1760
- Mfr. Part No.:
- SBCHE151K5J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Power Rating | 17W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 1.5kΩ Wire Wound Resistor 5W ±5% EP5W1K5J
- TE Connectivity 1.5kΩ Wire Wound Resistor 3W ±5% ER741K5JT
- TE Connectivity 1.5kΩ Wire Wound Resistor 3W ±5% EP3WS1K5J
- TE Connectivity 1.5kΩ Wire Wound Resistor 9W ±5% EP9W1K5J
- TE Connectivity 1.5kΩ Wire Wound Resistor 5W ±5% EP5WS1K5J
- TE Connectivity 1.5kΩ Wire Wound Resistor 14W ±5% C141K5JL
- TE Connectivity 1.5kΩ Wire Wound Resistor 10W ±5% C101K5JL
- TE Connectivity 1.5kΩ Wire Wound Resistor 11W ±5% SBCHE111K5J