TE Connectivity 1kΩ Wire Wound Resistor 7W ±5% SBCHE61K0J
- RS Stock No.:
- 206-1063
- Mfr. Part No.:
- SBCHE61K0J
- Brand:
- TE Connectivity
15 In AU stock for next working day delivery
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.658
(exc. GST)
$1.824
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.658 | $8.29 |
125 - 245 | $1.604 | $8.02 |
250 - 495 | $1.554 | $7.77 |
500 - 1245 | $1.502 | $7.51 |
1250 + | $1.456 | $7.28 |
*price indicative
- RS Stock No.:
- 206-1063
- Mfr. Part No.:
- SBCHE61K0J
- Brand:
- TE Connectivity
Related links
- TE Connectivity 1kΩ Wire Wound Resistor 7W ±5% SBCHE61K0J
- Welwyn 1.8Ω Wire Wound Resistor 7W ±5% W22-1R8JI
- Welwyn 22Ω Wire Wound Resistor 7W ±5% W22-22RJI
- Welwyn 1.2kΩ Wire Wound Resistor 7W ±5% W22-1K2JI
- Welwyn 15Ω Wire Wound Resistor 7W ±5% W22-15RJI
- TE Connectivity 4.7Ω Wire Wound Resistor 7W ±5% ER584R7JT
- Vishay 180mΩ High Power Wire Wound Resistor 7W ±5% G24071931807JIC000
- Vishay 47Ω Wire Wound Resistor 7W ±5% RWM062247R0JA15E1