- RS Stock No.:
- 199-7684
- Mfr. Part No.:
- MFR50SFTE52-3K3
- Brand:
- Yageo
2700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 5000)
$0.022
(exc. GST)
$0.024
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
5000 - 5000 | $0.022 | $110.00 |
10000 - 15000 | $0.022 | $110.00 |
20000 + | $0.021 | $105.00 |
*price indicative
- RS Stock No.:
- 199-7684
- Mfr. Part No.:
- MFR50SFTE52-3K3
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo MFR Series 3.3k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Power Rating | 0.5W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MFR |
Related links
- Yageo 3.3kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-3K3
- Yageo 4.7kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-4K7
- Yageo 15kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-15K
- Yageo 39Ω Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-39R
- Yageo 470Ω Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-470R
- Yageo 270Ω Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-270R
- Yageo 91kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-91K
- Yageo 220Ω Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-220R