- RS Stock No.:
- 199-7672
- Mfr. Part No.:
- MFR50SFTE52-1K
- Brand:
- Yageo
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 5000)
$0.025
(exc. GST)
$0.027
(inc. GST)
Units | Per unit | Per Box* |
5000 - 5000 | $0.025 | $125.00 |
10000 - 15000 | $0.025 | $125.00 |
20000 + | $0.024 | $120.00 |
*price indicative |
- RS Stock No.:
- 199-7672
- Mfr. Part No.:
- MFR50SFTE52-1K
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo MFR Series 1k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.5W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MFR |
Related links
- Alpha 1kΩ Metal Film Fixed Resistor 0.25W ±0.05% FLCX1K0000A
- Yageo 1kΩ Metal Film Fixed Resistor 1W ±1% FMP100JT-52-1K
- Yageo 1kΩ Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-1K
- Alpha 1kΩ Metal Film Fixed Resistor 0.3W ±0.01% MCY1K0000T
- Yageo 1kΩ Through Hole Fixed Resistor 5W 5% SQP500JB-1K
- Yageo 1kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-1K
- Yageo 1kΩ Through Hole Fixed Resistor 10W 5% SQP10AJB-1K
- Yageo 1kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-1K