- RS Stock No.:
- 199-7588
- Mfr. Part No.:
- MFR-25FTE52-120R
- Brand:
- Yageo
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 5000)
$0.016
(exc. GST)
$0.018
(inc. GST)
Units | Per unit | Per Box* |
5000 - 5000 | $0.016 | $80.00 |
10000 - 15000 | $0.015 | $75.00 |
20000 + | $0.015 | $75.00 |
*price indicative |
- RS Stock No.:
- 199-7588
- Mfr. Part No.:
- MFR-25FTE52-120R
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo MFR Series 120k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 0.25W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MFR |
Related links
- Yageo 15kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-15K
- Yageo 100kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-100K
- Yageo 75kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-75K
- Yageo 390Ω Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-390R
- Yageo 3.9kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-3K9
- Yageo 220Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-220R
- Yageo 120Ω Through Hole Fixed Resistor 5W 5% SQP500JB-120R
- Yageo 3.3kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-3K3