- RS Stock No.:
- 199-7556
- Mfr. Part No.:
- MF0207FTE52-1K2
- Brand:
- Yageo
Available for back order.
Price (ex. GST) Each (On a Tape of 100)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 1200 | $0.066 | $6.60 |
1300 - 2400 | $0.065 | $6.50 |
2500 + | $0.064 | $6.40 |
*price indicative
- RS Stock No.:
- 199-7556
- Mfr. Part No.:
- MF0207FTE52-1K2
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo MF0 Series 1.2k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.2kΩ |
Power Rating | 0.6W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MF0 |
Package/Case | 0207 |
Related links
- Yageo 1.2kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-1K2
- Yageo 12Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-12R
- Yageo 20kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-20K
- Yageo 200Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-200R
- Yageo 22kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-22K
- Yageo 12kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-12K
- Yageo 220kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-220K
- Yageo 4.7kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-4K7