- RS Stock No.:
- 199-6172
- Mfr. Part No.:
- FKN1WSJT-52-10R
- Brand:
- Yageo
On back order for despatch 28/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.081 | $81.00 |
2000 - 3000 | $0.079 | $79.00 |
4000 + | $0.077 | $77.00 |
*price indicative |
- RS Stock No.:
- 199-6172
- Mfr. Part No.:
- FKN1WSJT-52-10R
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo wirewound Resistor of FKN-S series with resistance of 10Ω and power rating of 1W. The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding.
Fusing residual resistive value at least 100 times rated resistance
R≤2.0Ω, Fusing time within 60 seconds at 36 times of rated power
R>2.0Ω, Fusing time within 60 seconds at 25 times of rated power
R≤2.0Ω, Fusing time within 60 seconds at 36 times of rated power
R>2.0Ω, Fusing time within 60 seconds at 25 times of rated power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 1W |
Composition | Wirewound |
Tolerance | 5% |
Axial/Radial | Axial |
Technology | Wirewound |
Series | FKN-S |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS5K6JBB
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS68RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS110RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS3R3J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS1R0J
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS2R2J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS470RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS47RJ