- RS Stock No.:
- 199-1835
- Mfr. Part No.:
- CFR-25JT-52-10R
- Brand:
- Yageo
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 200)
$0.028
(exc. GST)
$0.031
(inc. GST)
Units | Per unit | Per Tape* |
200 - 1200 | $0.028 | $5.60 |
1400 + | $0.028 | $5.60 |
*price indicative |
- RS Stock No.:
- 199-1835
- Mfr. Part No.:
- CFR-25JT-52-10R
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo CFR series 10O is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 1/4W |
Tolerance | 5% |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Yageo 10Ω Wirewound Through Hole Fixed Resistor 2W ±5% PNP200JT-52-10R
- Yageo 10Ω Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-10R
- Yageo 10Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-10R
- Yageo 10Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-10R
- Yageo 10Ω Wirewound Wirewound Resistor 1W 5% FKN1WSJT-52-10R
- Yageo 10Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-10R
- Yageo 10Ω Carbon Film Fixed Resistor 1/4W 5% CFR25SJT-52-10R
- Yageo 10Ω Metal Film Fixed Resistor 2W ±5% FMP200JT-52-10R