- RS Stock No.:
- 199-1817
- Mfr. Part No.:
- CFR25SJT-52-10K
- Brand:
- Yageo
5000 In AU stock for next working day delivery
5600 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (On a Tape of 200)
$0.04
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Tape* |
200 - 1200 | $0.04 | $8.00 |
1400 - 2400 | $0.039 | $7.80 |
2600 + | $0.039 | $7.80 |
*price indicative |
- RS Stock No.:
- 199-1817
- Mfr. Part No.:
- CFR25SJT-52-10K
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo CFR series 10kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 1/4W |
Composition | Carbon Film |
Tolerance | 5% |
Axial/Radial | Axial |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%
- Yageo 4.7kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-4K7
- Yageo 12kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-12K
- Yageo 3.3kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor...
- Yageo 100Ω Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-100R
- Yageo 47kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-47K
- Yageo 15kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor...
- Yageo 20kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor...