- RS Stock No.:
- 198-7408
- Mfr. Part No.:
- PNP5WVJT-73-0R33
- Brand:
- Yageo
Available for back order.
Price (ex. GST) Each (In a Box of 250)
$0.54
(exc. GST)
$0.59
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
250 - 250 | $0.54 | $135.00 |
500 - 750 | $0.527 | $131.75 |
1000 + | $0.519 | $129.75 |
*price indicative
- RS Stock No.:
- 198-7408
- Mfr. Part No.:
- PNP5WVJT-73-0R33
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Yageo 0.33O wire wound resistor is a PNP series resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding.
Resistors are coated with layers of green colour flame-proof lacquer
High reliability
High power, ultra-miniature
Excellent surge performance
High reliability
High power, ultra-miniature
Excellent surge performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 330mΩ |
Power Rating | 5W |
Composition | Wirewound |
Tolerance | ±5% |
Axial/Radial | Radial |
Series | PNP |
Package/Case | Axial |
Related links
- Yageo 330mΩ Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-0R33
- Yageo 470mΩ Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-0R47
- Yageo 22Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-22R
- Yageo 47Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-47R
- Yageo 100Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-100R
- Yageo 12Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-12R
- TE Connectivity 22Ω Wire Wound Wirewound Through Hole Fixed...
- TE Connectivity 100Ω Wire Wound Wirewound Through Hole Fixed...