Arcol 1MΩ Ceramic Resistor 10W 106BA105KDS
- RS Stock No.:
- 194-5179
- Mfr. Part No.:
- 106BA105KDS
- Brand:
- Arcol
Bulk discount available
Price (ex. GST) Each (In a Box of 10)
$80.568
(exc. GST)
$88.625
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
10 - 10 | $80.568 | $805.68 |
20 - 30 | $78.552 | $785.52 |
40 + | $77.346 | $773.46 |
**price indicative
Related links
- Arcol 1MΩ Ceramic Resistor 10W 106BA105KDS
- KOA 5MΩ Ceramic Resistor 10W ±1% GS10DC5004F
- KOA 1Ω Ceramic Resistor 10W ±1% BWR10C1R00F
- Arcol 75kΩ Ceramic Resistor 10W 106BA753KDS
- Isabellenhutte 20mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R020-F1-0.5
- Arcol 750kΩ Ceramic Resistor 10W 106BA754KDS
- TE Connectivity 68Ω Wire Wound Resistor 10W ±5% C1068RJL
- KOA 100mΩ Ceramic Resistor 10W ±5% BWR10CR10J