Arcol 500Ω Ceramic Resistor 2.5W 250AS501KDS
- RS Stock No.:
- 194-5089
- Mfr. Part No.:
- 250AS501KDS
- Brand:
- Arcol
Bulk discount available
Price (ex. GST) Each
$19.99
(exc. GST)
$21.99
(inc. GST)
26 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 2 | $19.99 |
3 - 4 | $19.50 |
5 + | $19.19 |
Related links
- Arcol 500Ω Ceramic Resistor 2.5W 250AS501KDS
- Arcol 100Ω Ceramic Resistor 2.5W 250AS101KDS
- Arcol 10Ω Ceramic Resistor 2.5W 250AS100KDS
- Arcol 50Ω Ceramic Resistor 2.5W 250AS500KDS
- Arcol Ohmite 470Ω Ceramic Resistor 2.5W ±10% EY471KE
- Arcol Ohmite 150Ω Ceramic Resistor 2.5W ±10% EY151KE
- Arcol Ohmite 4.7kΩ Ceramic Resistor 2.5W ±10% EY472KE
- Arcol Ohmite 47Ω Ceramic Resistor 2.5W ±10% AW470KE