- RS Stock No.:
- 187-0897
- Mfr. Part No.:
- ROX05SJ22K
- Brand:
- TE Connectivity
2600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.254
(exc. GST)
$0.279
(inc. GST)
Units | Per unit | Per Pack* |
20 - 1240 | $0.254 | $5.08 |
1260 - 2480 | $0.248 | $4.96 |
2500 + | $0.243 | $4.86 |
*price indicative |
- RS Stock No.:
- 187-0897
- Mfr. Part No.:
- ROX05SJ22K
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 22kΩ |
Power Rating | 0.5W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Metal Oxide |
Series | ROX |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- TE Connectivity 22kΩ Metal Oxide Resistor 1W ±5% ROX1SJ22K
- TE Connectivity 22kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ22K
- TE Connectivity 22kΩ Metal Oxide Resistor 2W ±5% ROX2SJ22K
- TE Connectivity 22kΩ Metal Oxide Resistor 9W ±5% ROX9J22K
- TE Connectivity 22kΩ Metal Oxide Resistor 7W ±5% SQMR722KJ
- TE Connectivity 22kΩ Metal Oxide Resistor 5W ±5% SQMR522KJ
- TE Connectivity 22kΩ Metal Oxide Resistor 3W ±5% ROX3SJ22K