- RS Stock No.:
- 182-6121
- Mfr. Part No.:
- GS2DC1005F
- Brand:
- KOA
2 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$33.475
(exc. GST)
$36.823
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $33.475 | $66.95 |
10 + | $31.235 | $62.47 |
*price indicative |
- RS Stock No.:
- 182-6121
- Mfr. Part No.:
- GS2DC1005F
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature construction can endure to high voltage and high power
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Specifications
Attribute | Value |
---|---|
Resistance | 10MΩ |
Power Rating | 2W |
Composition | Thick Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | GS |
Temperature Coefficient | ±100ppm/K |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |