KOA 500MΩ Ceramic Resistor 2W ±2% GS2DC507G
- RS Stock No.:
- 182-6118
- Mfr. Part No.:
- GS2DC507G
- Brand:
- KOA
2 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$31.71
(exc. GST)
$34.88
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $31.71 | $63.42 |
10 + | $31.27 | $62.54 |
*price indicative
- RS Stock No.:
- 182-6118
- Mfr. Part No.:
- GS2DC507G
- Brand:
- KOA
Related links
- KOA 1GΩ Ceramic Resistor 2W ±2% GS2LC108G
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- TE Connectivity 10kΩ Carbon Film, Ceramic Resistor 2W ±5% 1623929-3
- Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
- Arcol Ohmite 100Ω Silicone Ceramic Resistor 2W ±10% OY101KE
- Arcol Ohmite 10kΩ Silicone Ceramic Resistor 2W ±10% OY103KE
- Arcol Ohmite 470Ω Silicone Ceramic Resistor 2W ±10% OY471KE