KOA 100mΩ Ceramic Resistor 2W ±5% BPR28CR10J
- RS Stock No.:
- 182-5868
- Mfr. Part No.:
- BPR28CR10J
- Brand:
- KOA
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.762
(exc. GST)
$1.938
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $1.762 | $17.62 |
20 + | $1.667 | $16.67 |
*price indicative
- RS Stock No.:
- 182-5868
- Mfr. Part No.:
- BPR28CR10J
- Brand:
- KOA
Related links
- TE Connectivity 10kΩ Carbon Film, Ceramic Resistor 2W ±5% 1623929-3
- KOA 10mΩ Ceramic Resistor 2W ±5% BPR28C10LJ
- KOA 5GΩ Ceramic Resistor 2W ±5% GS2LC508J
- KOA 100mΩ Ceramic Resistor 2W ±5% BWR2CR10J
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
- Arcol Ohmite 100Ω Silicone Ceramic Resistor 2W ±10% OY101KE