KOA 1Ω Ceramic Resistor 3W ±1% BWR3C1R00F
- RS Stock No.:
- 182-5842
- Mfr. Part No.:
- BWR3C1R00F
- Brand:
- KOA
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)
$5.45
(exc. GST)
$5.99
(inc. GST)
45 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $5.45 | $27.25 |
10 + | $5.174 | $25.87 |
**price indicative
- RS Stock No.:
- 182-5842
- Mfr. Part No.:
- BWR3C1R00F
- Brand:
- KOA
Related links
- KOA 1MΩ Ceramic Resistor 3W ±1% GS3DC1004F
- KOA 50MΩ Ceramic Resistor 3W ±1% GS3DC5005F
- KOA 10MΩ Ceramic Resistor 3W ±1% GS3DC1005F
- KOA 500kΩ Ceramic Resistor 3W ±1% GS3DC5003F
- KOA 2GΩ Ceramic Resistor 3W ±5% GS3LC208J
- KOA 10GΩ Ceramic Resistor 3W ±5% GS3LC109J
- Vishay 500Ω Wire Wound Resistor 3W ±1% RS02B500R0FE12
- Vishay 1Ω Wire Wound Resistor 3W ±1% RLP031R000FB15