KOA 2.2kΩ Ceramic Resistor 2W ±10% PCF2C222K
- RS Stock No.:
- 178-6587
- Mfr. Part No.:
- PCF2C222K
- Brand:
- KOA
460 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$1.63
(exc. GST)
$1.79
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 120 | $1.63 | $32.60 |
140 - 240 | $1.589 | $31.78 |
260 + | $1.564 | $31.28 |
*price indicative
- RS Stock No.:
- 178-6587
- Mfr. Part No.:
- PCF2C222K
- Brand:
- KOA
Related links
- KOA 2.2kΩ Ceramic Resistor 2W ±10% PCF2C222K
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- KOA 3.3Ω Ceramic Resistor 2W ±10% PCF2C3R3K
- KOA 22Ω Ceramic Resistor 2W ±10% PCF2C220K
- KOA 330Ω Ceramic Resistor 2W ±10% PCF2C331K
- KOA 330kΩ Ceramic Resistor 2W ±10% PCF2C334K
- Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
- KOA 4.7kΩ Ceramic Resistor 2W ±10% PCF2C472K