KOA 1kΩ Ceramic Resistor 2W ±10% PCF2C102K
- RS Stock No.:
- 178-6575
- Mfr. Part No.:
- PCF2C102K
- Brand:
- KOA
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$1.63
(exc. GST)
$1.79
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 120 | $1.63 | $32.60 |
140 - 240 | $1.589 | $31.78 |
260 + | $1.567 | $31.34 |
*price indicative
- RS Stock No.:
- 178-6575
- Mfr. Part No.:
- PCF2C102K
- Brand:
- KOA
Related links
- KOA 1kΩ Ceramic Resistor 2W ±10% PCF2C102K
- KOA 3.3kΩ Ceramic Resistor 2W ±10% PCF2C332K
- KOA 220kΩ Ceramic Resistor 2W ±10% PCF2C224K
- Arcol Ohmite 10kΩ Silicone Ceramic Resistor 2W ±10% OY103KE
- Arcol Ohmite 1.5kΩ Silicone Ceramic Resistor 2W ±10% OY152KE
- Arcol Ohmite 15kΩ Silicone Ceramic Resistor 2W ±10% OY153KE
- Arcol Ohmite 47Ω Silicone Ceramic Resistor 2W ±10% OY470KE
- Arcol Ohmite 4.7kΩ Silicone Ceramic Resistor 2W ±10% OY472KE