KOA 33Ω Ceramic Resistor 2W ±10% PCF2C330K
- RS Stock No.:
- 178-6290
- Mfr. Part No.:
- PCF2C330K
- Brand:
- KOA
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.863
(exc. GST)
$0.949
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.863 | $431.50 |
1000 - 1500 | $0.842 | $421.00 |
2000 + | $0.829 | $414.50 |
*price indicative
- RS Stock No.:
- 178-6290
- Mfr. Part No.:
- PCF2C330K
- Brand:
- KOA
Related links
- KOA 33Ω Ceramic Resistor 2W ±10% PCF2C330K
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- KOA 220kΩ Ceramic Resistor 2W ±10% PCF2C224K
- Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
- Arcol Ohmite 100Ω Silicone Ceramic Resistor 2W ±10% OY101KE
- Arcol Ohmite 10kΩ Silicone Ceramic Resistor 2W ±10% OY103KE