Precision Resistor 25mΩ Short Circuit Resistor 5W ±5% PLV5 0,025 OHMS +- 5%
- RS Stock No.:
- 176-5067
- Mfr. Part No.:
- PLV5 0,025 OHMS +- 5%
- Brand:
- Precision Resistor
Discontinued product
- RS Stock No.:
- 176-5067
- Mfr. Part No.:
- PLV5 0,025 OHMS +- 5%
- Brand:
- Precision Resistor
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Short-circuit resistors
Range of short-circuit resistors (shunts) with lead outputs (PLV) or for surface mounting (LVS).
The PLV5 model can dissipate up to 5 W and has a max. current of 15A.
The LVS3 model can dissipate up to 3 W and has a max. current of 15A.
The PLV5 model can dissipate up to 5 W and has a max. current of 15A.
The LVS3 model can dissipate up to 3 W and has a max. current of 15A.
![](https://media.rs-online.com/t_line/LF176505-10.gif)
![](https://media.rs-online.com/t_line/LF176505-11.gif)
Specifications
Attribute | Value |
---|---|
Resistance | 25mΩ |
Power Rating | 5W |
Tolerance | ±5% |
Series | PLV5 |
Temperature Coefficient | ±10ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | -65°C |