- RS Stock No.:
- 174-3082
- Brand:
- RS PRO
2800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.155
(exc. GST)
$0.171
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | $0.155 | $15.50 |
300 - 400 | $0.151 | $15.10 |
500 + | $0.148 | $14.80 |
*price indicative |
- RS Stock No.:
- 174-3082
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Power Rating | 1W |
Tolerance | ±0.5% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0932 |
Temperature Coefficient | ±25% |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Vishay 390Ω Metal Film Resistor 2W ±5% PR02000203900JA100
- KOA 390Ω Metal Film Resistor 0.25W ±1% MF1/4CC3900F
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00
- RS PRO 390Ω Metal Film Resistor 0.6W ±0.5%
- Vishay 390Ω Metal Film Resistor 0.4W ±5% SFR2500003900JA500
- Vishay 390Ω Metal Film Resistor 1W ±5% PR01000103900JA100
- RS PRO 390Ω Metal Film Resistor 0.4W ±0.25%
- Vishay 390Ω Metal Film Resistor 0.5W ±5% SFR16S0003900JA500