- RS Stock No.:
- 174-3040
- Brand:
- RS PRO
10600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.165
(exc. GST)
$0.181
(inc. GST)
Units | Per unit | Per Pack* |
100 - 1200 | $0.165 | $16.50 |
1300 - 6400 | $0.162 | $16.20 |
6500 + | $0.133 | $13.30 |
*price indicative |
- RS Stock No.:
- 174-3040
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.4W |
Tolerance | ±0.25% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0318 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±25% |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%
- RS PRO 10kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 10kΩ Wire Wound Resistor 5W ±5%
- RS PRO 10kΩ Wire Wound Resistor 3W ±5%
- RS PRO 10kΩ Carbon Film Resistor 1W ±5%
- RS PRO 10kΩ Metal Film Resistor 0.6W ±0.5%
- RS PRO 10kΩ Wirewound Potentiometer Panel Mount
- RS PRO 10kΩ Metal Film Resistor 1W ±0.5%