- RS Stock No.:
- 174-2682
- Brand:
- RS PRO
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.09
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.09 | $90.00 |
2000 - 3000 | $0.088 | $88.00 |
4000 + | $0.087 | $87.00 |
*price indicative |
- RS Stock No.:
- 174-2682
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 1W |
Tolerance | ±0.5% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0932 |
Temperature Coefficient | ±25% |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 120Ω Metal Film Resistor 0.25W ±0.1% UPF25B120RV
- Vishay 120Ω Metal Film Resistor 0.125W ±0.1% PTF56120R00BZEK
- KOA 120Ω Metal Film Resistor 0.25W ±1% MF1/4CC1200F
- Vishay 120Ω Metal Film Resistor 1W ±5% PR01000101200JA100
- Vishay 120Ω Metal Film Resistor 0.4W ±5% SFR2500001200JA500
- Vishay 120Ω Metal Film Resistor 2W ±5% PR02000201200JA100
- RS PRO 120Ω Metal Film Resistor 0.4W ±0.25%
- Vishay 120Ω Metal Film Resistor 3W ±5% PR03000201200JAC00