- RS Stock No.:
- 174-2674
- Brand:
- RS PRO
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 5000)
$0.04
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Box* |
5000 - 5000 | $0.04 | $200.00 |
10000 - 15000 | $0.039 | $195.00 |
20000 + | $0.038 | $190.00 |
*price indicative |
- RS Stock No.:
- 174-2674
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 0.6W |
Tolerance | ±0.5% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0623 |
Temperature Coefficient | ±25% |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Vishay 1MΩ Metal Film Resistor 0.5W ±1% RN65D1004FB14
- Vishay 1MΩ Metal Film Resistor 2W ±5% PR02000201004JA100
- RS PRO 1MΩ Metal Film Resistor 0.4W ±0.25%
- Arcol 1MΩ Metal Film Resistor 0.25W ±0.1% MRA02071MBTA015
- Vishay 1MΩ Metal Film Resistor 1W ±1% CCF601M00FKE36
- RS PRO 1MΩ Metal Film Resistor 1W ±0.5%
- Vishay 1MΩ Metal Film Resistor 0.4W ±5% SFR2500001004JA500
- Vishay 1MΩ Metal Film Resistor 1W ±5% PR01000101004JA100