- RS Stock No.:
- 174-2609
- Brand:
- RS PRO
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 5000)
$0.068
(exc. GST)
$0.075
(inc. GST)
Units | Per unit | Per Box* |
5000 - 5000 | $0.068 | $340.00 |
10000 - 15000 | $0.066 | $330.00 |
20000 + | $0.065 | $325.00 |
*price indicative |
- RS Stock No.:
- 174-2609
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 820Ω |
Power Rating | 0.4W |
Tolerance | ±0.25% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0318 |
Temperature Coefficient | ±25% |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 820Ω Metal Film Resistor 0.6W ±1% LR1F820R
- Vishay 820Ω Metal Film Resistor 1W ±5% PR01000108200JA100
- KOA 820Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A8200F
- Vishay 820Ω Metal Film Resistor 3W ±5% PR03000208200JAC00
- KOA 820Ω Metal Film Resistor 0.25W ±1% MFS1/4CC8200F
- Vishay 820Ω Metal Film Resistor 2W ±5% PR02000208200JA100
- Vishay 820Ω Metal Film Resistor 0.5W ±5% SFR16S0008200JA500
- KOA 820Ω Metal Film Resistor 0.25W ±1% MF1/4CC8200F