Vishay 2kΩ Metal Foil Resistor 0.6W ±0.01% Y07852K00000T9L
- RS Stock No.:
- 173-2948
- Mfr. Part No.:
- Y07852K00000T9L
- Brand:
- Vishay
43 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$22.504
(exc. GST)
$24.754
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $22.504 | $2,250.40 |
200 - 300 | $22.11 | $2,211.00 |
400 + | $21.705 | $2,170.50 |
*price indicative
- RS Stock No.:
- 173-2948
- Mfr. Part No.:
- Y07852K00000T9L
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
S102J Series High Precision Foil Resistors
The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient
Non inductive non-capacitive design
Non inductive non-capacitive design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Power Rating | 0.6W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | S102J |
Lead Pitch | 3.81mm |
Related links
- Vishay 2kΩ Metal Foil Resistor 0.6W ±0.01% Y07852K00000T9L
- Vishay 100Ω Metal Foil Resistor 0.6W ±0.01% Y0785100R000T9L
- Vishay 5kΩ Metal Foil Resistor 0.6W ±0.01% Y14535K00000T9L
- Vishay 25kΩ Metal Foil Resistor 0.6W ±0.01% Y145325K0000T9L
- Vishay 1kΩ Metal Foil Resistor 0.6W ±0.01% Y07851K00000T9L
- Vishay Foil Resistors 350Ω Metal Foil Resistor 0.6W ±0.01% Y0007350R000T9L
- Vishay 20kΩ Metal Foil Resistor 0.6W ±0.01% Y078520K0000T9L
- Vishay 2.5kΩ Metal Foil Resistor 0.6W ±0.01% Y07852K50000T9L