Vishay 8.2Ω Metal Film Resistor 2W ±5% PR02000208208JA100
- RS Stock No.:
- 170-1825
- Mfr. Part No.:
- PR02000208208JA100
- Brand:
- Vishay
Bulk discount available
Price Each (On a Reel of 1000)**
$0.126
(exc. GST)
$0.139
(inc. GST)
800 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $0.126 | $126.00 |
2000 - 3000 | $0.123 | $123.00 |
4000 + | $0.121 | $121.00 |
**price indicative
Related links
- Vishay 8.2Ω Metal Film Resistor 2W ±5% PR02000208208JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203000JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202208JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203909JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202200JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202408JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000204709JR500